Analog Devices / Maxim Integrated MAX6746监控电路

Maxim MAX6746低功耗微处理器(µP)监控电路用于监视1.575V至5V单/双路系统电源电压,并为复位和看门狗功能提供最大可调节性。这些器件在VCC 电源电压或RESET IN跌至复位门限以下或手动复位被拉至低电平时,发出复位信号。在VCC 和RESET IN上升至复位门限以上后,复位信号在一个复位超时周期内仍保持复位有效。复位功能不受电源瞬变影响。复位和看门狗延时可通过外部电容调节。MAX6746微处理器带有一个看门狗选择输入引脚,能够使看门狗超时周期扩展128倍。MAX6746微处理器具有推挽式或漏极开路/RESET输出。MAX6746微处理器采用8引脚SOT23封装,工作于汽车级温度范围(-40℃至+125℃)。

The MAX6746 microprocessors are available with a push-pull or open-drain active-low RESET output. ADI MAX6746 microprocessors are available in an 8-pin SOT23 package and are fully specified over the automotive temperature range (-40°C to +125°C).

特性

  • Factory-set reset threshold options from 1.575V to 5V in ~100mV increments
  • Single/dual voltage monitoring
  • Capacitor-adjustable reset timeout
  • Capacitor-adjustable watchdog timeout
  • Min/max (windowed) watchdog option
  • Manual reset input option
  • Guaranteed active-low RESET valid for VCC > 1V
  • 3.7µA Supply current
  • Push-pull or open-drain active-low RESET output options
  • Power-supply transient immunity
  • Small 8-Pin SOT23 packages

应用

  • Automotive
  • Battery-powered computers/controllers
  • Computers
  • Critical µP monitoring
  • Embedded controllers
  • Intelligent instruments
  • Medical equipment
  • Portable equipment
  • Set-top boxes
发布日期: 2014-02-11 | 更新日期: 2023-04-17