Additional Featured Product
Analog Devices MAX6895–MAX6899 Adjustable Sequencing/Supervisory Circuits are low-power, voltage-monitoring circuits with sequencing capability. These miniature devices offer tremendous flexibility with an adjustable threshold capable of monitoring down to 0.5V and an external capacitor-adjustable time delay. These devices are ideal for power-supply sequencing, reset sequencing and power-switching applications. Multiple devices can be cascaded for complex sequencing applications.
View MAX6895–MAX6899 Adjustable Sequencing/Supervisory Circuits
发布日期: 2017-10-18
| 更新日期: 2023-04-12