Analog Devices / Maxim Integrated MAX97200 H级DirectDrive®耳机放大器

Maxim IC MAX97200 H级DirectDrive® II 耳机放大器是紧凑型45mw器件,比性能最接近的G级耳机放大器的效率大近两倍。Maxim IC MAX97200 H级耳机放大器采用了第二代双模式DirectDrive II技术,通过在两个电源电压之间进行切换实现节能。在输出信号小的情况下,双模式电荷泵使用±0.9V干线,只有在需要更大输出功率时才切换至±1.8V电源电压。这种技术可提供连续的信号,不存在G级放大器中出现的假信号。MAX97200耳机放大器具有0.4mm的小引线间距的小巧的12凸起晶圆级封装(WLP 1.27mmx1.65mm),规定扩展后的温度范围为-40°C-+85°C。这些Maxim IC器件设计用于手机、智能手机、网络电话和 MP3播放器。

特性

  • Second-Generation DirectDrive Technology
  • Dynamic, Class H, Dual Mode Charge Pump
  • Low Voltage Operation, VPVIN = 1.8V
  • Low Quiescent Current, 1.15mA (typ) at VPVIN = 1.8V
  • Eliminates Large Output DC-Blocking Capacitors
  • Industry-Leading Click-and-Pop Performance
  • High-Fidelity, SNR 105dB (5.6μV Output Noise)
  • Output Power 34mW into 32I (THD+N 1%)
  • Output Power 45mW into 16I (THD+N 10%)
  • Tiny, 12-Bump, 1.27mm x 1.65mm (0.4mm Lead Pitch) WLP Package

应用

  • Cellular Phones
  • Smartphones
  • MP3 Players
  • VoIP Phones
发布日期: 2011-05-16 | 更新日期: 2023-04-13