MaxLinear XR2280x Evaluation Boards

MaxLinear XR2280x Evaluation Boards are used to evaluate the XR2280x USB to Ethernet Bridges. The devices are Hi-Speed USB 2.0 with an embedded hub and downstream USB functions. They feature 10/100 Ethernet controllers, 4 UARTs, a multi-master capable I2C controller, and an Enhanced Dedicated GPIO Entity (EDGE) controller. The XR22804IL56-F shares a common evaluation board with XR22802IL56-F. The only difference between the XR22804IL56-F and the XR22802IL56-F is that the XR22802IL56-F has two UART channels whereas XR22804IL56-F has four UART channels.

Features

  • Used to evaluate the XR2280x USB to Ethernet Bridges
  • Hi-Speed USB 2.0 with an embedded hub and downstream USB functions
  • 10/100 Ethernet controllers
  • 4 UARTs
  • Multi-master capable I2C controller
  • Enhanced Dedicated GPIO Entity (EDGE) controller
发布日期: 2021-06-14 | 更新日期: 2022-03-11