Maxtena MEA LTE/Wi-Fi Antennas

Maxtena MEA LTE/WiFi Antennas feature a variety of high-performance and low-profile options with up to an IP67 rating. These antennas cover an expansive range of bands: GPS, GLONASS, LNA, LTE, 2G, 3G, 4G, 5G, GSM, GPRS, CDMA, PCS, DCS, WCDMA, UMTS, and HSPA. The total covered frequency range is from 698MHz up to 3800MHz. Applications for Maxtena MEA LTE/WiFi Antennas include Internet of Things (IoT), industrial, automotive, fleet and asset tracking, M2M, telematics, monitoring, and much more.
发布日期: 2021-01-29 | 更新日期: 2022-03-11