Micro Commercial Components (MCC) Automotive-Grade 5V ESD Diode

Micro Commercial Components (MCC) Automotive-Grade 5V ESD Diode is a dual-line bidirectional diode designed to protect sensitive automotive systems and data lines. This diode features side wettable flanks that enable Automated Optical Inspection (AOI) capabilities and empower manufacturers to detect, correct, and solder joint quality and alignment. The automotive-grade 5V ESD diode also features low clamping voltage, 0.3pF (typical) junction capacitance, and minimal leakage.

The ESDULC5V0PUBWFHE3 automotive-grade 5V ESD diode complies with the IEC 61000-4-5 standard (lightning). This diode has passed the IEC 61000-4-2 (ESD) immunity test with ±30kV for air and contact discharge ratings. The automotive-grade 5V ESD diode is available in a compact and powerful DFN1110-3 package. This diode is used in USB 2.0, USB 3.0, electronic devices, and HDMI interfaces.

Features

  • Low clamping voltage
  • Ultra-low capacitance
  • Ultra-low leakage current
  • 0.3pF typical junction capacitance (VR=0V, f=1MHz)
  • 6V minimum reverse breakdown voltage
  • AECQ-101 qualified with a wettable flank
  • Moisture Sensitivity Level 1

Applications

  • USB 2.0:
    • Auto infotainment system interfaces
    • Data transmission in vehicles
  • HDMI:
    • HDMI interfaces in automotive multimedia systems
    • High-definition audio and video signals in automotive
  • Automotive:
    • High-speed interfaces and control units
    • Communication modules
  • USB 3.0:
    • Interfaces in automotive connectivity solutions
    • High-speed automotive data transfers

Curve Characteristics

Performance Graph - Micro Commercial Components (MCC) Automotive-Grade 5V ESD Diode
发布日期: 2024-05-19 | 更新日期: 2025-06-18