Micro Commercial Components (MCC) ESD36Vx High-Voltage ESD Diodes
Micro Commercial Components (MCC) ESD36Vx High-Voltage ESD Diodes are designed to protect devices from electrostatic discharge and lightning strikes. These diodes deliver maximum versatility with a peak reverse working voltage (VRWM) of 36V. The ESD36Vx diodes operate within the -55°C to 150°C temperature range. These diodes comply with RoHS and Moisture Sensitivity Level 1 (MSL 1) standards. These diodes are ideal for consumers, electronics, industrial controls, automotive systems, and telecommunications applications.The ESD36VD3A diodes are available in the compact SOD-323 package and feature a 75V maximum clamping voltage. The ESD36VT2B diodes are available in a compact SOT-23 package and feature a 90V maximum clamping voltage. These ESD36VD3A and ESD36VT2B diodes comply with IEC 61000-4-2 ESD immunity test ratings of ±30kV for air and contact discharge.
The ESD36VLHE3 diodes are offered in the ultra-compact DFN-1006-2L package and feature an 80V maximum clamping voltage. These diodes are AEC-Q101 qualified and are ideal for automotive applications. The ESD36VLHE3 diodes comply with IEC 61000-4-2 ESD immunity test ratings of ±8kV for air and contact discharge.
Features
- 36V high reverse working voltage
- Low leakage
- Protects against voltage spikes and ESD
- Maximum clamping voltage:
- 75V (ESD36VD3A)
- 90V (ESD36VT2B)
- 80V (ESD36VLHE3)
- IEC 61000-4-2 (ESD) immunity test:
- Air discharge:
- ±30kV (ESD36VD3A and ESD36VT2B)
- ±8kV (ESD36VLHE3)
- Contact discharge:
- ±30kV (ESD36VD3A and ESD36VT2B)
- ±8kV (ESD36VLHE3)
- Up to 5A (8/20μs) IEC 61000-4-5 (lightning) protection
- Air discharge:
- Peak pulse current:
- 2.5A (ESD36VLHE3)
- 5A (ESD36VD3A and ESD36VT2B)
- -55°C to 150°C operating temperature range
- Epoxy meets UL 94V-0 flammability rating
- Package selection for design flexibility:
- SOD-323: Space-efficient
- SOT-23: Compact and easy-to-use
- DFN-1006-2L: Ultra-small
- RoHS compliant
- Moisture Sensitivity Level 1 (MSL 1)
- AEC-Q101 qualified (ESD36VLHE3)
Applications
- Industrial controls:
- Programmable Logic Controllers (PLCs)
- Industrial sensors
- Automation equipment
- Automotive systems:
- Infotainment systems
- Battery Management Systems (BMS)
- Telecommunications:
- Network routers and switches
- Base stations
- Fiber optic transceivers
- Home appliances
Datasheets
发布日期: 2024-06-27
| 更新日期: 2025-06-20