Micro Commercial Components (MCC) AEC-Q101 SS210Q Thru SS220Q Schottky Rectifiers
Micro Commercial Components (MCC) AEC-Q101 SS210Q Thru SS220Q Schottky Rectifiers are halogen-free and environmentally "green" devices. These Micro Commercial Components rectifiers are automotive qualified to AEC-Q101 standards, ensuring reliability in automotive applications. The rectifiers come in a low-profile package with high surge capability, making them suitable for compact and demanding automotive electronics. Additionally, the epoxy used in these rectifiers meets a UL 94 V-0 flammability rating, enhancing safety.Features
- Halogen-free "green" device
- Fully automotive qualified to AEC-Q101
- Low-profile package
- High surge capability
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- Lead-free finish/RoHS compliant ("P" suffix designates RoHS compliant)
Applications
- Automotive electronics
- Power supplies
- Voltage clamping
- Reverse polarity protection
- DC-DC converters
- Battery charging and management
View Results ( 4 ) Page
| 物料编号 | 数据表 | 系列 |
|---|---|---|
| SS210Q-LTP | ![]() |
SS210Q |
| SS220Q-LTP | ![]() |
SS220Q |
| SS24Q-LTP | ![]() |
SS24Q |
| SS26Q-LTP | ![]() |
SS26Q |
发布日期: 2023-10-18
| 更新日期: 2024-05-16