MEMSIC MC3635 3-Axis Accelerometer
MEMSIC MC3635 3-Axis Accelerometer is a low-noise, ultra-low power, integrated digital output 3-axis device that is optimized for wearables and consumer product motion sensing. The internal sample rate in the MC3635 can be set from 14 to 1300 samples per second. Interrupts to a remote MCU can be triggered by specific tap or sample acquisition conditions. The MC3635 also supports the reading of sample and event status via polling. Applications include wearable consumer products, IoT devices, user interface control, gaming motion input, electronic compass tilt compensation for cell phones, game controllers, remote controls, and portable media products.Features
- ±2, 4, 8, 12 or 16g ranges
- 8, 10 or 12-bit resolution with FIFO
- 14-bit single samples
- Sample rate 14 - 1300 samples/sec
- Sample trigger via internal oscillator, clock pin or software command
- Sniff and Wake modes
- 0.4μA Sniff current @ 6Hz
- Separate or combined sniff/wake
- Ultralow Power with 32 sample FIFO
- 0.9μA typical current @ 25Hz
- 1.6μA typical current @ 50Hz
- 2.8μA typical current @ 100Hz
- 36μA typical current @ 1300Hz
- I2C interface, up to 1MHz
- SPI Interface, up to 4MHz
- 1.6mm × 1.6mm × 0.94mm 10-pin package
- Single-chip 3D silicon MEMS
- Low noise to 2.3mgRMS
Applications
- Wearable consumer products
- IoT devices
- User interface control
- Gaming motion input
- Electronic compass tilt compensation for cell phones
- Game controllers
- Remote controls
- Portable media products
EV3635B Evaluation Board
The EV3635B is a prebuilt circuit board with the MC3635 accelerometer sensor and offers an internal sample rate from 14 to 1300 samples/second. This kit measures acceleration with a wide usage range, from +/-2g up to +/-16g. The EV3635B offers 8-bit to 14-bit high-precision ADC output. It is easily mounted onto a microcontroller platform such as Arduino.
Block Diagram
发布日期: 2016-11-07
| 更新日期: 2022-06-28