MEAN WELL GSM40/60/120B Medical Power Supplies
MEAN WELL GSM40/60/120B/160B/220B Medical Power Supplies are third edition of IEC60601-1 certified, high performance 40/60/120/220W desktop type medical adapters. Their design follows 2xMOPP (Means of Patient Protection) offers ultra-low leakage current of less than 100μA.Other features include high efficiency up to 91%, 94.5% for 220B, and low no load power consumption less than 0.15W. The GSM40/60/120B/220B all comply with ErP step 2 of European Union, EISA 2007 (Energy Independence and Security Act of 2007) of USA, and etc.
Potential applications for these MEAN WELL power supplies are mobile clinical workstations, oral irrigator, portable hemodialysis machine, breathing machine, medical computer monitor.
Features
- Universal AC Input / Full range
- 2 pole AC inlet IEC320-C8
- Built-In active PFC function
- High efficiency up to 91.5%, 94% (GSM160B)
- Short circuit, overload, overvoltage, and overtemperature protection
- Fully enclosed plastic case
- Medical safety approved (2x MOPP between primary to secondary)
- Class II power (without earth pin)
- LED indicator for power on
- No load power consumption<0.15W<><li="" style="box-sizing: border-box;"> <></li="">
- ErP step2 compliant (level V)
- Energy efficiency Level VI (GSM160B, GSM220B)
- Meet EISA 2007 (Energy Independence and Security Act)
- 100% full load burn-in test
- Optional lock type DC plug
- 3 years warranty
Applications
- Mobile clinical workstation
- Oral irrigator
- Portable hemodialysis machine
- Breath Machine
- Medical computer monitor
View Results ( 18 ) Page
| 物料编号 | 数据表 | 输入电压 | 输出功率 | 输出电压—通道1 | 输出电流—通道1 | 直流输出连接器 | 效率 | 直流输出电线长度 |
|---|---|---|---|---|---|---|---|---|
| GSM220B24-R7B | ![]() |
80 VAC to 264 VAC, 113 VDC to 370 VDC | 221 W | 24 VDC | 9.2 A | 4 Pin DIN Plug | Level VI | 1 m |
| GSM60B12-P1J | ![]() |
80 VAC to 264 VAC, 120 VDC to 370 VDC | 60 W | 12 VDC | 5 A | 2.1 mm Barrel Plug (2.1x5.5) | Level V | 1 m |
| GSM60B24-P1J | ![]() |
80 VAC to 264 VAC, 120 VDC to 370 VDC | 60 W | 24 VDC | 2.5 A | 2.1 mm Barrel Plug (2.1x5.5) | Level V | 1.5 m |
| GSM120B12-R7B | ![]() |
80 VAC to 264 VAC, 113 VDC to 370 VDC | 102 W | 12 VDC | 8.5 A | 4 Pin DIN Plug | Level V | 1 m |
| GSM120B15-R7B | ![]() |
80 VAC to 264 VAC, 113 VDC to 370 VDC | 105 W | 15 VDC | 7 A | 4 Pin DIN Plug | Level V | 1.2 m |
| GSM40B12-P1J | ![]() |
80 VAC to 264 VAC, 113 VDC to 370 VDC | 40 W | 12 VDC | 3.34 A | 2.1 mm Barrel Plug (2.1x5.5) | Level V | 1 m |
| GSM40B15-P1J | ![]() |
80 VAC to 264 VAC, 113 VDC to 370 VDC | 40 W | 15 VDC | 2.67 A | 2.1 mm Barrel Plug (2.1x5.5) | Level V | 1.5 m |
| GSM40B24-P1J | ![]() |
80 VAC to 264 VAC, 113 VDC to 370 VDC | 40 W | 24 VDC | 1.67 A | 2.1 mm Barrel Plug (2.1x5.5) | Level V | 1.5 m |
| GSM40B48-P1J | ![]() |
80 VAC to 264 VAC, 113 VDC to 370 VDC | 40 W | 48 VDC | 840 mA | 2.1 mm Barrel Plug (2.1x5.5) | Level V | 1.5 m |
| GSM60B05-P1J | ![]() |
80 VAC to 264 VAC, 120 VDC to 370 VDC | 30 W | 5 VDC | 6 A | 2.1 mm Barrel Plug (2.1x5.5) | Level V | 1 m |
发布日期: 2014-08-11
| 更新日期: 2024-07-18