MEAN WELL HVG(C) 恒定功率模式LED驱动器
MEAN WELL HVG(C) 恒定功率模式LED驱动器是一系列具有恒定功率模式和宽输出电压范围的LED电源。这些IP67防护等级LED驱动器的典型使用寿命大于50,000小时。HVGC系列电源支持通过电位器调光以及提供适用于LED照明系统的设计灵活性级别的其他功能。
特性
- Constant power mode
- Wide output voltage range
- >50,000 hours typical lifetime
- IP67 rated
- Dimming via potentiometer
- Design flexibility for LED lighting systems
Featured Products
Wide input range of 180VAC to 528VAC, built-in active PFC functions, and OCP point adjustable.
Meets the harmonic current limitation requirement of EN61000-3-2 Class C (>50-55% load).
防水 LED 电源提供 240W 或 320W 额定功率和 180VAC 至 528 VAC 输入电压。
工作电压为180VAC 至528VAC ,可提供额定电流范围为1400mA至3500mA的型号。
工作电压为180VAC至528VAC,可提供额定电流范围为2800mA至14000mA的型号。
Related Products
Offers high efficiency, low-power dissipation, and compliance with latest lighting regulations.
高效480W LED驱动器,具有双模恒定电流和恒定电流输出。
发布日期: 2018-06-01
| 更新日期: 2023-01-17