MEAN WELL IRM-05 5W交流-直流电源模块是5W、小型、单输出、密封式电源,具有85VAC - 264VAC通用输入电压范围。IRM-05系列电源模块采用自由空气对流冷却,通过100%满载预烧测试,空载功耗小于0.1W。这些MEAN WELL交流-直流模块设计用于提供短路、过载和过压保护,可靠性高并享有3年质保。除了以上特性之外,IRM-05系列还是外形紧凑的II类器件,因此非常适合用于机械、工厂自动化和工业电子设备以及手持式电子设备。
特性
43.7mm x 25.4mm x 21.5mm的紧凑尺寸
85VAC - 305VAC通用输入电压范围
空载功耗小于0.1W
100%满载预烧测试
自由空气对流冷却
3年质保
应用
Factory automation equipment
Mechanical equipment
Industrial electrical equipment
Handheld electronic devices
框图
所有IRM系列电源
MEAN WELL IRM 1W-90W AC/DC Power Supplies
Features a compact size and low load power consumption at standby mode.