MEAN WELL SGA Wall-Mount Adapters

MEAN WELL SGA Wall-Mount Adapters are slim (32mm to 35mm) 12W, 18W, 25W, 40W, and 60W adapters (EURO and US) with ultra-low no-load power consumption (<0.075 to 0.15W with efficiency up to 91%). These adapters range from 5V to 48V and are suitable for consumer electronics, office and commercial equipment, telecommunication, and industrial applications. These SGA wall-mount adapters from MEAN WELL also comply with EISA 2007/DoE Level VI.

Features

  • 90VAC to 264VAC input
  • Ultra-low no-load power consumption
  • Complete protection functions
    • Short circuit
    • Overload
    • Overvoltage
  • Complies with current global energy efficiency regulations, EISA 2007/DoE (Level VI) and EU ErP
  • Complies with Limited Power Source (LPS) requirements
  • Class II power unit (no FG)
  • UL 94V-0 flame retardant plastic case
  • Connector types
    • USB
    • Barrel
  • -20°C to +50°C operating temperature range
  • 3-year warranty

Applications

  • Consumer electronics
  • Telecommunication devices
  • Office/commercial equipment
  • Industrial equipment
发布日期: 2015-08-13 | 更新日期: 2024-07-23