MEAN WELL DRC-100 Single-Output Power Supplies
MEAN WELL DRC-100 Single-Output Power Supplies with Battery Charger (UPS Function) are 96W AC/DC DIN-rail type security power supplies with up to 89% efficiency in a 100mm x 55mm x 90mm package. In addition to the primary output, there is a charger output with a smaller rated current, enabling the backup power supply application the security access systems require. The DRC-100 devices accept a universal input of 90VAC to 264VAC and supply 13.8VDC to 27.6VDC at the output. The power supplies can operate with air convection cooling from -30°C through +70°C. The DRC-100 Single-Output Power Supplies offer key protection features such as overload protection, over-voltage protection, battery low cut-off, and battery reverse polarity protection (by fuse). An alarm signal for AC OK and battery low signaling is also provided, via relay contact output to facilitate the system design.Features
- Universal AC input, full range
- Protections
- Short circuit
- Overload
- Overvoltage
- Battery low protection
- Battery reverse polarity protection by fuse
- Can be installed on DIN rail TS-35/7.5 or 15
- Alarm signal for AC OK and battery low (via relay)
- Cooling by free air convection
- LED indicator for power on
- 100% full load burn-in test
- 3-year warranty
Applications
- Security
- Emergency lighting
- Alarm systems
- DC UPS
- Central monitoring
- Access systems
Specifications
- 96.6W output power
- 90VAC to 264VAC/127VDC to 370VDC input voltage ranges
- 2.25A or 4.5A channel 1 output current
- 13.8VDC or 27.6VDC channel 1 output voltage
- 100mm x 55mm x 90mm in dimension
- 47Hz to 63Hz input frequency range
- -30°C to +70°C operating temperature range
Block Diagram
Additional Resource
发布日期: 2015-01-22
| 更新日期: 2022-09-22