MEAN WELL ENP-120 120W Desktop Power Supplies

MEAN WELL ENP-120 120W Desktop Single-Output Power Supplies are designed for communication-related applications and offer improvements over the older ESP family. The ENP-120 series features a wide input range (90VAC to 264VAC), built-in active power factor correction, three-year warranty, and standard 7" width. These power supplies meet complete safety regulations (UL/CUL/CB/CE/FCC). MEAN WELL ENP-120 120W Desktop Single-Output Power Supplies comply with EISA 2007/DoE Level VI, NRCan, EU ErP, and CoC Version 5. Typical applications include land mobile radio systems, surveillance systems, and TV antenna facilities.

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • Energy efficiency Level VI
  • Complies with EISA 2007/DoE, NRCan, and EU ErP
  • 125% peak load capability
  • Fanless design, cooling by free air convection
  • Protection
    • Short circuit
    • Overload
    • Overvoltage
    • Overtemperature
  • 3-year warranty

Applications

  • Land mobile radio systems
  • Surveillance systems
  • TV antenna facilities

Block Diagram

MEAN WELL ENP-120 120W Desktop Power Supplies
发布日期: 2016-12-06 | 更新日期: 2022-10-17