MEAN WELL HLG-100/120/150/185H LED Power Supplies
MEAN WELL HLG-100/120/150/185H LED Power Supplies are expanded to include the HLG-100H (100W), HLG-120H(120W), HLG-150H(150W), and HLG-185H(185W). The HLG-100/120/150/185H LED power supplies features constant voltage, constant current mode output, and high efficiency up to 94%. These MEAN WELL HLG-100/120/150/185H LED switching power supplies is IP65/IP67 designed for indoor or outdoor installations for LED lighting and moving sign applications.Features
- Constant Voltage and constant current mode output
- Metal housing with class I design
- Built-in active PFC function
- IP67 / IP65 rating for indoor or outdoor installations
- Function options:
- Output adjustable via potentiometer
- 3 in 1 dimming
- Timer dimming
- >62000 hours typical lifetime
Applications
- LED street lighting
- LED high-bay lighting
- Parking space lighting
- LED fishing lamp
- LED greenhouse lighting
HLG-100/120/150/185H Block Diagram
Learn More About
发布日期: 2011-05-19
| 更新日期: 2022-03-11