MEAN WELL LRS Single Output AC/DC Switching Power Supplies

MEAN WELL LRS Single Output AC/DC Switching Power Supplies are enclosed-type power supplies with a low 30mm profile and output voltage options of 3.3V, 4.2V, 5V, 12V, 15V, 24V, 36V, and 48V. The LRS devices deliver an extremely low no-load power consumption and allow the end system to easily meet the worldwide energy requirements. The LRS power supplies have a range of protection functions, 5G anti-vibration capability, and comply with international safety regulations. The LRS Single Output AC/DC Switching Power Supplies from MEAN WELL serve as a high price-to-performance power supply solution for various industrial applications.

Features

  • Universal AC input/full load
  • Withstands 300VAC surge input for 5 seconds
  • Miniature size and 1U low profile
  • High operating temperature up to +70°C
  • Compliance to IEC/EN 60335-1(PD3) and IEC/EN 61558-1, -2-16 for household appliances
  • Operating altitude up to 5000 meters
  • Withstands 5G vibration test
  • High-efficiency, long life, and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3-year warranty

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment, or apparatus
  • Household appliances

Videos

发布日期: 2015-08-27 | 更新日期: 2025-06-26