MEAN WELL UHP-200A开关电源

MEAN WELL UHP-200A开关电源是一款200W、封闭式、超薄型通用交流输入电源,效率极高。该器件采用26mm超薄及55mm宽度的窄型设计,可减少箱体设计时间并简化安装。这些电源内置有功功率因数校正 (PFC) 功能,并 采用适合室内使用的无风扇 设计。UHP-200A系列采用全新的电路设计拓扑,一方面通过实现高转换效率来提升整体系统效能,另一方面还能达到节能目的。这些电源具有低漏电流,并提供 短路、过载、 过压和过热保护功能。UHP-200A电源有4.2V、4.5V和5V输出电压可供选择。适用于室/内外LED电子广告牌、LED灯箱、LED字幕机以及LED电视墙等。

特性

  • High working efficiency up to 88%
  • Universal AC input (100VAC to 264VAC) range
  • Built-in active PFC
  • Fanless design
  • -30℃ to +50℃ working temperature range
  • Low leakage current
  • Withstand 300VAC surge input for 5s
  • Power-on LED indicator.
  • Short-circuit, overload, overvoltage, and overtemperature protections
  • UL, CUL, TUV, CCC, CB, and CE approvals

应用

  • LED signage displays
  • LED moving signs
  • LED channel letters
  • LED TV walls

Block Diagram

MEAN WELL UHP-200A开关电源
发布日期: 2017-08-11 | 更新日期: 2025-12-15