High performance power solutions for indoor and outdoor lighting
XLG family text in center with product example underneath, bright lights forming an "X" in the background
Wide operating range
- 100–305VAC input range
- 20–315W output range
- 40–90°C temperature range
Constant power mode design
- Provide a wider range of current
- Output range is adjustable from 70–100% of the full load operating
IP67
- Rated for indoor & outdoor installations
Compact size
- As small as 95mm x 63mm x 30mm
Isolated dimming circuit
- 3 in 1
- DALI 2
Global certifications
- IEC 61347
- GB19510.1/14
- UL8750
Applications
- Street lighting
- High bay lighting
- Horticulture lighting
- UV curing
XLG LED Drivers
- XLG-20
(21W)
- XLG-25/50
(25W & 50W)
- XLG-75/100
(75W & 100W)
- XLG-150/200
(150W & 200W)
- XLG-240
(240W)
- XLG-320
(315W)
中国