Melexis MLX90510 High-Speed Inductive Resolver IC
Melexis MLX90510 High-Speed Inductive Resolver IC is designed for absolute rotary motion/position sensing in safety-critical automotive applications. The MLX90510 specifications support e-machine types of applications directly and minimize the ECU effort needed to get best-in-class accuracy under extreme mechanical and electrical conditions.The Melexis MLX90510 is built to control an inductive transducer, process the captured analog sensor signal, and supply differential Sine and Cosine outputs. The inductive sensor operation is established on the inductive coupling between a transmitting coil, the target, and three receiver coils.
Features
- High accuracy of ±0.36° maximum, up to 240000 e-rpm (electrical rpm)
- Immune to magnetic stray fields (ISO 11452-8)
- ISO26262 ASIL C SEooC (Safety Element out of Context)
- High-speed operational up to 660000 e-rpm
- Differential sine and cosine analog outputs
- System propagation delay of <±120ns
- Programmable linear transfer characteristic (16x points)
- 5V operating supply voltage
- Overvoltage and reverse-polarity protection of ±24V maximum
- Ambient operating temperature ranging from -40°C to +160°C
- Through-Shaft, End-of-Shaft, and Side-of-Shaft operation
- TSSOP-16 package, RoHS compliant
Applications
- High-speed absolute rotary position sensor
- Motor position sensing (BLDC, PMSM, PMSR)
- Traction motor
- E-brake booster
- Electric Power Steering (EPS)
Videos
Block Diagram
发布日期: 2023-11-14
| 更新日期: 2025-05-22