Melexis MLX92253 Hall-Effect Dual Latch Sensor

Melexis MLX92253 Hall-Effect Dual Latch Sensor designed in CMOS technology. This sensor integrates a voltage regulator, two Hall sensors with offset cancellation, and two open-drain outputs in a single package. The two Hall sensors are integrated on the same piece of silicon with two independent signal tracks and a common magnetic center. This MLX92253 dual latch sensor ensures two-speed outputs featuring a 90° phase shift regardless of the magnet pole pitch. The dual latch sensor operates from a 2.7V to 5.5V voltage range and -40°C to 150°C temperature range.

The MLX92253 hall-effect dual latch sensor is available in a green-compliant 5-pin Thin Small Outline Transistor (TSOT) package for surface-mount applications. Typical applications include linear speed and direction detection, rotation speed and direction detection, and angular position detection.

Features

  • Triaxis® Hall technology
  • Magnetic dual latch functionality
  • Two independent signal tracks for reliable speed-speed sensing
  • Vertical (Z) and lateral (X) magnetic fields
  • In quadrature outputs (90° phase shift) for pitch-independent designs
  • Output state feedback during start-up
  • For microcontroller-embedded designs
  • Industry standard TSOT23-5L package

Specifications

  • 500kHz chopping frequency
  • 2.7V to 5.5V operating voltage range
  • -40°C to 150°C operating temperature range
  • 8kV (HBM) high ESD rating

Applications

  • Linear speed and direction detection:
    • Window lifters and closures with anti-pinch features and power lift gates
  • Rotation speed and direction detection:
    • Cadence sensor for e-bikes, fans, and valves
  • Angular position detection:
    • Knobs, jog wheels, and DC motor indexing

Application Schematic Diagram

Schematic - Melexis MLX92253 Hall-Effect Dual Latch Sensor

Mechanical Diagram

Mechanical Drawing - Melexis MLX92253 Hall-Effect Dual Latch Sensor
发布日期: 2024-11-25 | 更新日期: 2025-04-30