Menlo Micro MM5230EVKxA RF Development Tools

Menlo Micro MM5230EVKxA RF Development Tools are designed to evaluate the MM5230 high-power RF switch IC, which operates at a maximum frequency of 26GHz. The MM5230EVK3A development tool is a high-performance evaluation board for the MM5230 Superport mode, which has improved performance at 26GHz. The MM5230 RF switch IC provides ultra-low insertion loss and superior linearity as an SP4T from DC to 18GHz and greater than 3 billion switching cycles. The MM5230EVKxA tools are ideal for switched filter banks and tunable filters, high-power RF front ends, antenna tuning, low-loss switch matrices, and EM relay replacement.

Features

  • DC to 26GHz frequency range
  • 25W (Continuous Wave (CW)) and 150W (pulsed) maximum power handling
  • 0.3dB at 6GHz low on-state insertion loss
  • High linearity and IIP3 95dBm typical
  • 25dB isolation at 6GHz / 42dB super-port mode
  • High reliability >3.0 x 109 switching operations
  • 2.5mm x 2.5mm BGA package (200µm solder ball)

Applications

  • Switched filter banks and tunable filters
  • High-power RF front ends
  • Antenna tuning
  • Low-loss switch matrices and EM relay replacement
  • Defense and aerospace
  • Medical equipment
  • Test and measurement
  • Wireless infrastructure
发布日期: 2025-04-09 | 更新日期: 2025-06-26