Metcal BVX-250 Fume Extraction System

Metcal BVX-250 Fume Extraction System is a two-station filtration system with a low-profile and compact unit to fit under most workbenches. The system has three powerful airflow options and suction capacity to remove workplace fumes, smoke, dust, and vapors. Metcal BVX-250 Fume Extraction System features a portable unit and replacement filters, which can be replaced without removing the attached hoses. The system provides an adjustable, removable 360°-rotating air diverter for maximum user comfort.

The BVX-250 system communicates with Metcal CV and GT soldering systems for filter change notifications. The system has a color LED status ring, ESD-safe housing, and a HEPA efficiency of 99.97%.

Features

  • Two-station filtration system
  • Color LED status ring
  • Change filters without removing hoses
  • Removable 360°-rotating air diverter
  • Communicates with Metcal CV and GT soldering systems
  • Lightweight, portable, and quiet design
  • Connects to 50mm or 63mm hoses or exhaust arms
  • Three airflow options (high, medium, and low)
  • Powerful airflow and suction capacity
  • On/off switch with "Soft-Start" feature
  • Optional Deep-Bed gas filter
  • ESD-safe housing
  • HEPA efficiency at 99.97%

Applications

  • Ventilation systems
  • Metcal CV soldering system
  • Metcal GT soldering system

Specifications

  • 297m3/h max airflow
  • 1743Pa static pressure
  • <55dBa approximate noise level
  • 100VAC to 240 VAC voltage range
  • 50Hz to 60Hz frequency range
  • 150W power rating
  • 268mm x 400mm x 320mm dimensions
  • 5.5kg approximate weight
Infographic - Metcal BVX-250 Fume Extraction System

Videos

Powerful Suction

Chart - Metcal BVX-250 Fume Extraction System

Filter Overview

Mechanical Drawing - Metcal BVX-250 Fume Extraction System
View Results ( 5 ) Page
物料编号 数据表 描述
BVX-250-KIT BVX-250-KIT 数据表 排烟器 FILTER UNIT,1-BVX-250-ARML,1-CNOZ,1-RNOZ
FG-BVX250 FG-BVX250 数据表 排烟器 DEEP BED GAS FILTER (CARBON), BVX-250
BVX-250 BVX-250 数据表 排烟器 FILTER UNIT FOR TWO STATIONS, PRE/HEPA/GAS
FM-BVX250 FM-BVX250 数据表 排烟器 MAIN FILTER, HEPA/GAS (CARBON), BVX-250
FP-BVX250 FP-BVX250 数据表 排烟器 REPLACEMENT, PRE-FILTER, BVX-250
发布日期: 2023-10-19 | 更新日期: 2024-10-10