Metcal UF & UFT Hand-Pieces for CV

Metcal UF And UFT Hand-Pieces for CV are specialty tools for small components. These hand-pieces are designed for soldering and rework components with restricted access or high component density packaging on a PCB. The hand-pieces heat-up speed is fast that can get to next task even faster. The Ultrafine® handpiece for CV features UFC cartridges that are available in 600 and 700 series temperature. And Ultrafine® tweezer hand-piece for CV features UFT cartridges that are available in 600 and 700 series temperature. These hand-pieces are paired with SmartHeat® CV-5200 and upcoming CV-500 soldering systems. The CV-UK2 UF upgrade kit and CV-UK4-UFT UF tweezer upgrade kit includes hand-piece and work-stand. These hand-pieces are ideal for use under a microscope and are lightweight hand-pieces that are comfortable even on large industrial jobs. 

Features

  • Precision temperature control:
    • Metcal’s SmartHeat® inside means lower risk of overshooting delicate components
  • Independent tweezer tip alignment adjustment for improved precision
  • Fast heat-up speed
  • Ergonomic and lightweight hand-pieces keeps you comfortable even on large industrial jobs
  • Designed for use under a microscope
  • UFC cartridges available in 600 and 700 series temperatures for the UltraFine® hand-piece.
  • UFT cartridges available in 600 and 700 series temperatures for the UltraFine® Tweezer hand-piece
View Results ( 4 ) Page
物料编号 数据表 描述 描述/功能 类型 RoHS - 贸泽
CV-H2-UF CV-H2-UF 数据表 焊接和脱焊台 CV ULTRAFINE HANDPIECE Hand Piece Ultrafine Y
CV-UK2 CV-UK2 数据表 焊接和脱焊台 CV ULTRAFINE UPGRADE KIT HANDPIECE/WS Upgrade Kit Ultrafine Y
CV-UK4-UFT CV-UK4-UFT 数据表 焊接和脱焊台 CV UF TWEEZR UPGRADE KIT HANDPIECE/WS Upgrade Kit Ultrafine Y
CV-H4-UFT CV-H4-UFT 数据表 焊接和脱焊台 CV ULTRAFINE TWEEZER HANDPIECE Tweezer Ultrafine Y
发布日期: 2018-09-12 | 更新日期: 2022-03-10