Microchip Technology 4K/16k I2C串行EERAM

Microchip 4K/16K I2C串行EERAM设有带EEPROM备份的4/16Kb SRAM。 该款4K/16K EERAM组织为512 x 8位或2048 x 8位内存,利用I2C串行接口。 该EEPROM单元提供针对数据的高耐久性非易失性存储,且器件支持对SRAM的无限次读写循环。 在断电情况下,借助外部电容器,SRAM数据将自动传输到EEPROM。 借助硬件Store引脚或软件控制,可以手动传输数据。 上电或借助软件控制时,EEPROM数据会自动回读到SRAM。 该款4K/16K I2C Serial EERAM串行EERAM采用8引脚SOIC、PDIP和TSSOP封装。

The Microchip Technology 4K/16K I2C Serial EERAMs are available in 8-lead SOIC, PDIP, and TSSOP packages.

特性

  • 4Kbit/16Kbit SRAM with EEPROM backup:
    • Internally organized as 512 x 8bits (47 x 04) or 2048 x 8bits (47 x 16)
    • Automatic Store to EEPROM array upon power-down (using optional external capacitor)
    • Automatic Recall to SRAM array upon power-up
    • Hardware Store pin for manual Store operations
    • Software commands for initiating Store and Recall operations
    • Store time 8ms maximum (47 x 04) or 25ms maximum (47 x 16)
  • Nonvolatile external event detect flag
  • High reliability:
    • Infinite read and write cycles to SRAM
    • More than one million Store cycles to EEPROM
    • Data retention: >200 years
    • ESD protection: >4,000V
  • High-speed I2C interface:
    • Industry-standard 100kHz, 400kHz and 1MHz
    • Zero cycle delay reads and writes
    • Schmitt Trigger inputs for noise suppression
    • Cascadable up to four devices
  • Write protection:
    • Software write protection from 1/64 of SRAM array to whole array
  • Low-power CMOS technology:
    • 200μA active current typical
    • 40μA standby current (maximum)
  • 8-lead PDIP, SOIC, and TSSOP packages
  • Available temperature ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C

Block Diagram

Microchip Technology 4K/16k I2C串行EERAM

Typical Application Circuits

发布日期: 2017-07-03 | 更新日期: 2022-03-11