Microchip Technology PIC18LF67K40 8位微控制器

Microchip Technology PIC18F67K40微控制器结合了大型闪存/EE/RAM存储器、丰富的外设集成、XLP和5V支持,以适应各种通用应用。 这些64引脚器件提供内核独立外设,例如CWG、WWDT、CRC/存储器扫描、硬件CVD、零交叉检测和外设引脚选择,从而提高设计灵活性以及降低系统成本。

特性

  • PIC18 Core with 83 Instructions, 31 Stack Levels
  • Internal 64MHz oscillator
  • 47x 10-bit ADC channels
  • 1x 5-bit DAC
  • 3x Comparators
  • Fixed Voltage Reference (FVR) module: 1.024V, 2.048V and 4.096V output levels
  • Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
  • 1x Zero-Cross Detect
  • 2x I2C/SPI
  • 5x EUSART with LIN support
  • CRC with Memory Scan
  • Windowed Watchdog Timer (WWDT)
  • 1x Hardware Limit Timer (HLT)
  • 1x Complementary Waveform Generator
  • 2x standalone 10-bit PWM modules
  • 5x Capture/Compare/PWM modules
  • Five 8-bit Timers/Counters
  • Four 16-bit Timers/Counters
  • 1x Hardware Limit Timer (HLT)
  • Extended Watchdog Timer (WDT)
  • 2x Signal Measurement Timer (SMT)
  • eXtreme Low Power (XLP) technology
  • Doze, Idle, and Sleep Power Saving Operating Modes
  • Sleep mode: 50nA @ 1.8V, typical
  • Active mode: 32uA/MHz @ 1.8V, typical
  • Low Current Power-on Reset (POR)
  • Brown-out Reset (BOR)
  • Low-Power BOR (LPBOR)
  • Peripheral Pin Select
  • In-Circuit Debug
  • Integrated On-Chip In-Circuit Serial Programming (ICSP)

规范

  • Program Memory Type Flash
  • Program Memory  128kB
  • CPU Speed 16MIPS
  • RAM Bytes 3562
  • Data EEPROM (bytes) 1024
  • Digital Communication Peripherals
    • 5x UART
    • 2x SPI
    • 2x I2C
  • Capture/Compare/PWM Peripherals 2 CCP
  • Timers
    • 5x 8-bit
    • 4x 16-bit
  • ADC 47 ch, 10-bit
  • Comparators: 3
  • Temperature Range -40ºC to 125ºC
  • Operating Voltage Range 1.8V to 3.6V
  • Cap Touch Channels 47
  • Package options
    • 64-pin TQFP 10mm x 10mm
    • 64-pin QFN 9mm x 9mm

Block Diagram

Microchip Technology PIC18LF67K40 8位微控制器
发布日期: 2016-11-23 | 更新日期: 2022-03-11