Microchip Technology TimeFlash2振荡器编程Kit1

Microchip Technology TimeFlash2振荡器编程Kit1设有6个插座卡。TimeFlash2编程器支持快速对Microchip的现场可编程微机电系统 (MEMS) 振荡器进行编程,从而在几秒钟内自定义频率。这样还可通过快速进行原型设计和测试,最大限度地缩短设计时间。TimeFlash2套件MEMS振荡器可直接替代采用行业标准封装的标准晶体振荡器。该套件包括各种尺寸的插座卡。

The Microchip Technology TimeFlash2 Oscillator Programming Kit1 provides the following functions:

  • Identifies the device
  • Programs the Microchip family of MEMS Oscillators either through the GUI options or by importing a configuration file
  • Measures the frequency of a programmed part
  • Measures the supply current of a programmed part
  • Logs the data history for each program and measurement

Socket Daughter Cards (SDCs) are required for programming oscillators with the Microchip TimeFlash 2 Programmer. The SDCs accommodate each of the six standard form factors (plus two additional SDCs for 14-pin and 20-pin devices) by simply providing a PCB extension to the programmer. For added convenience, the socket size is designated at the top of each card.

The TimeFlash2 Oscillator Programming Kit1 includes sockets cards in 6 different sizes: 7.0mm x 5.0mm, 5.0mm x 3.2mm, 3.2mm x 2.5mm, 2.5mm x 2.0mm, and 2.0mm x 1.6mm.

特性

  • Custom frequencies in seconds with immediate design verification
  • Measure current and stability
  • Supports all Microchip MEMS oscillator package sizes
  • Test features work with standard oscillators 
  • Supports CMOS, LVPECL, LVDS, and HCSL output types
  • Easy to use interface with an auto software update

特性

  • TimeFlash 2 Programmer
  • USB Cable
  • Anti-Static Tweezers
  • 6 Socket Daughter Cards

视频

发布日期: 2017-11-07 | 更新日期: 2022-03-10