Microchip Technology Xplained评估套件

Atmel Xplained评估套件设计为与所有的Atmel Xplain MCU板插入兼容,根据应用需求提供广泛的微控制器性能。Atmel Xplained评估套件通过一个与全系列Atmel Xplain MCU板兼容的通用接头,连接I2C串行数字接口,实现评估套件的接口。

The Xplained Evaluation Kits are designed to be plug compatible with all Microchip Xplain MCU boards, providing a wide range of microcontroller performance depending on the application needs. Microchip Xplained Evaluation Kits are interfaced via the I2C serial digital interface connected through a common header that is compatible with the full range of Microchip Xplain MCU boards.

特性

  • Embedded debugger (EDBG)
    • USB interface
    • Programming and debugging on board SAM D21 through Serial Wire Debug (SWD)
    • Virtual COM-port interface to target via UART
    • Atmel Data Gateway Interface (DGI) to target via SPI and TWI
    • Four GPIOs connected to target for code instrumentation
  • Digital I/O
    • Two mechanical buttons (user and reset button)
    • One user LED
    • Three extension headers
  • Three possible power sources
    • External power
    • Embedded debugger USB
    • Target USB
  • 32kHz crystal
  • USB interface, device and reduced host mode
  • 8Mbit Serial Flash
发布日期: 2011-07-13 | 更新日期: 2022-03-11