TDK-Micronas HAL® 37xy Sensors

TDK-Micronas HAL® 37xy Sensors utilize proprietary 3D HAL technology, which offers improved angular performance and 30% lower angular error than the previous generation. This technology offers operation with magnetic fields down to ±20mT. These sensors measure BX, BY, and BZ magnetic field components. On-chip signal processing calculates the angle out of two of the magnetic field components and converts this value into an output signal. HAL 37xy sensors exhibit excellent drift performance over the specified temperature range. The junction temperature ranges from -40°C to +170°C. TDK-Micronas HAL 37xy Sensors also contain onboard diagnostic features that enhance fail-safe detection. Ideal applications are automotive and industrial.

Features

  • Extremely robust measurement against temperature and stress influences
  • Operating with magnetic field amplitudes down to ±20mT with ±0.5% FS (digital output, H-Y Hall plates) angular accuracy
  • 12 bit ratiometric linear analog output for HAL 327x
  • Modulo 90°/120° output for HAL 3715
  • Programmable arbitrary output characteristic with up to 33 setpoints
  • Programmable characteristics in EEPROM with redundancy and lock function
  • Operates from VSUP=4.5V up to 5.5V
  • Operates from TJ=-40°C up to 170°C
  • 0.2kHz to 2kHz PWM (up to 12 bit) or 12 bit SENT output for HAL 373x
  • Programming via the sensor's output pin
  • 2nd-order temperature-dependent offset programmable for X/Y-or Z-channel
  • On-chip diagnostics
  • Short-circuit protected push-pull output
  • Over-/reverse-voltage protection at VSUP
  • Under- and overvoltage detection of VSUP
  • Wire-break detection with pull-up and pull-down resistors

Applications

  • Linear movement measurements (EGR, clutch, transmission position)
  • Rotary position measurements (gear selector, motor air management)
  • Non-contact potentiometer

Block Diagram

TDK-Micronas HAL® 37xy Sensors

Videos

发布日期: 2015-09-15 | 更新日期: 2022-03-11