Microsemi / Microchip FlashPro5 SoC器件编程器套件

Microsemi/Microchip FlashPro5 SoC/FPGA器件编程器套件同时包含软件和硬件。该套件包含FlashPro5编程器独立单元,USB A转mini-B USB电缆和FlashPro5 10针扁平电缆。FlashPro5 套件支持 SmartFusion2、IGLOO2、RTG4、SmartFusion、Fusion、IGLOO、ProASIC3 和 RT ProASIC3 系列中的所有 FPGA 器件。FlashPro5 硬件编程器可在 RHEl 6 64 位、CentOS 6 64 位、Windows 8 64 位、Windows 7 Professional 操作系统中使用。FlashPro5完全反向兼容并符合EMC指令2004/108/IEC和RoHS指令2011/65/EU中规定的要求。

特性

  • Supports in-system programming
  • Supports IEEE 1149 JTAG programming through STAPL
  • Supports IEEE 1532
  • Connections to parallel port and USB port available
  • Self-test option
  • Uses the FlashPro software, available as part of Libero® System on Chip (SoC) or Libero® Integrated Development Environment (IDE)
  • Free software update

套件内容

  • FlashPro programmer standalone unit
  • USB A to mini-B USB cable
  • FlashPro 10-pin ribbon cable