Microtherm Sentronic F Series Bimetal Snap-Action Temperature Switches
Microtherm Sentronic F Series Bimetal Snap-Action Temperature Switches are ideally suited for space-constrained installations under confined conditions. The switching principle consists of a central contact that opens or closes the application's circuit when triggered by temperature, using a thermo-bimetal snap-disc and pressure spring. These thermostats are shock and vibration tested, with a maximum switch temperature of +190°C. Additional features include thermal motor protection, temperature limiting or cut-off, high dimensional stability, and normally closed or normally open options. The series is available in a variety of design options, such as twin or triplet configurations and custom wire lengths. Applications for Microtherm Sentronic F Series switches include electric motors, single-phase to three-phase transformers, kitchen appliances, electronics, sensors, PCBs, welding devices, relays, and more.Features
- Functions
- Thermal motor protection
- Temperature limiter
- Thermal cut-out
- Small dimensions
- Shock and vibration tested
- Various packaging/insulation options
- Normally closed or normally open options
- Rated current 1.6A to 3A, max 6A
- F13A/F23A/F23E normally closed; F20B/F20G normally open
- Power insensitive
- +190°C maximum temperature
- High dimensional stability
- Versatile design options, also in twin and triplet configuration
- Lead-frame version for circuit boards
- Screw-in housing option
- SMD option (F13A)
Applications
- Electric motors
- Transformers
- Thermal Coils
- Electronics
- Thermal sensing
- Control technology
- PCBs
- Pumps
- Welding devices
- Tubular heating element
- Fire guardians
- Electromagnets
- Relays
Heating by Current
发布日期: 2022-09-21
| 更新日期: 2023-06-08