Mikroe MIKROE-6008 NeoMesh 2 Click
Mikroe MIKROE-6008 NeoMesh 2 Click is a compact add-on board designed for Mesh wireless networking. The Mikroe MIKROE-6008 Click features the NeoCortec NC2400 module. When paired with an additional antenna via the u.Fl connector, this module creates a fully functional Mesh network node operating in the 2.4GHz frequency band. The NC2400 includes a configurable generic application layer, making this Click board™ ideal for developing wireless sensor networks, automatic meter reading, advanced metering infrastructure, industrial automation, and agricultural/forest monitoring.Features
- On-board modules, NeoCortec NC2400 wireless Mesh network module
- Full system in module
- Fully functional wireless Mesh network node
- Generic application layer which can be configured to suit product needs
- NeoMesh protocol stack optimized for ultra-low power and reliability
- I2C, UART interface
- ClickID feature
- mikroBUS™ compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Wireless sensor networks
- Automatic meter reading
- Advanced metering architecture
- Industrial automation
- Agricultural and forest monitoring
Overview
发布日期: 2024-07-30
| 更新日期: 2024-08-27