Mikroe 6DOF IMU 23 Click
Mikroe 6DOF IMU 23 Click is a compact board for precise motion tracking and measurement. The Mikroe 6DOF IMU 23 Click features TDK InvenSense's IIM-20670 6-axis motion tracking device with a 3-axis gyroscope (up to ±1966dps) and a 3-axis accelerometer (±2g to ±65g). Key features include a 10MHz SPI interface, shock tolerance up to 10,000g, 16-bit on-chip ADCs, and low power use. Compatible with 3.3V and 5V MCUs, this board is ideal for industrial applications like navigation, platform stabilization, asset tracking, robotics, and smart transportation.Features
- Onboard TDK InvenSense IIM-20670 SmartIndustrial™ 6-axis motion tracking device
- High-performance
- 3-axis gyroscope and accelerometer
- User-programmable full-scale ranges
- 10MHz SPI interface
- Shock-tolerant structure
- On-chip 16-bit ADCs
- Programmable digital filters
- Selectable power supply
- Low power consumption below 10mA
- Signals for quick reinitialization and synchronous data readings
- ClickID feature
- mikroBUS™ compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Navigation
- Platform stabilization
- Asset tracking
- Robotics
- Smart transportation
Overview
发布日期: 2024-10-31
| 更新日期: 2024-11-08