Mikroe CODEGRIP for STM32

Mikroe CODEGRIP for STM32 is a fast USB-C™ and Wi-Fi programmer and hardware debugger that supports STM32 Cortex M0, M3, M4, and M7-based MCUs. This Mikroe device features debugging and programming over Wi-Fi, redefined technical support, plug-and-play functionality, and effortless programming with complete control over the MCUs. The CODEGRIP for STM32 can be operated in hardly accessible places, including hazardous environments, high-rise buildings, and agricultural settings. The redefined technical support allows the user's hardware to be directly accessed through Wi-Fi for debugging. The CODEGRIP Suite software tool can intelligently manage the programming and debugging tasks.

Features

  • USB-C and Wi-Fi programmer and hardware debugger
  • Supports more than 850 STM32 Cortex M0, M3, M4, and M7 based MCUs
  • CODEGRIP Suite software tool
  • Redefined technical support
  • Plug-and-play functionality
  • Effortless programming with complete control over the MCUs
  • Can be operated in harsh environments, high-rise buildings, and agricultural settings

Kit Contents

  • Damage-resistant protective box
  • CODEGRIP for STM32
  • CODEGRIP ADAPT V1 10-pin 0.10" pitch ARM Cortex debug adapter
  • WiFi antenna right angle SMA
  • User manual
  • USB-C cable
  • USB-C female to USB-A male adapter
  • Flat cable with 10-pin 0.10" pitch female connectors

CODEGRIP for STM32 Overview

Mikroe CODEGRIP for STM32
发布日期: 2019-06-18 | 更新日期: 2023-10-19