Mikroe MIKROE-5655 DC Motor 26 Click
Mikroe MIKROE-5655 DC Motor 26 Click is a compact add-on board with a brushed DC motor driver. The Mikroe MIKROE-5655 board features the Toshiba Semiconductor TB9053FTG PWM-type, dual-channel, H-bridge, brushed DC motor driver. The TB9053FTG is rated for an operating voltage range from 4.5V to 28V, with the motor controlled directly through a PWM signal or SPI serial interface. In addition, this driver allows a dual configuration with two motors with 5A current ratings per channel or one 10A channel drive in a Parallel mode of operation. It also has complete diagnostic and protection capabilities supporting robust and reliable operation. This Click board™ is suitable for driving DC brushed motors in automotive applications like throttle valve control, engine valves, retractable door mirrors, and seat heaters.Features
- On-board modules
- Driver for one or two DC motors
- Direct PWM control or through SPI interface
- Selectable motor control functions and operational modes
- Sleep mode and current monitoring
- Full protection and diagnostics
- I2C, PWM, SPI interface
- ClickID
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Automotive applications (AEC-Q100 Grade 1 qualified)
- Control of the throttle valve
- Engine valves
- Retractable door mirrors
- Seat heater
Overview
发布日期: 2023-09-06
| 更新日期: 2023-09-26