Mikroe Mikromedia 3 for Kinetis CAPACITIVE
Mikroe Mikromedia 3 for Kinetis CAPACITIVE is designed as a complete solution for rapidly developing multimedia and GUI-centric applications. This Mikroe development board features an NXP MK64FN1M0VDC12 32-bit Microcontroller (MCU) that provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The touchscreen is driven by a powerful graphics controller that displays a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project. The board features USB, digital motion sensor, battery-charging functionality, and an SD-Card reader.Features
- 3.5" TFT display with a capacitive touchscreen
- MK64FN1M0VDC12 MCU
- VS1053B for resource-demanding and complex audio processing
- SSD1963 graphics coprocessor
- Ambient light sensor (ALS)
- Digital motion sensor
- Battery charging functionality
- SD-Card reader
Specifications
- Two 1 x 26 pin headers
- 320px x 240px display resolution
- 3.5V to 4.2V battery power supply input voltage range
- 4.4V to 5.5V USB power supply input voltage range
Additional Resource
发布日期: 2020-01-13
| 更新日期: 2024-08-13