Mikroe Remote Temp Click
Mikroe Remote Temp Click features the Microchip EMC1833 IC capable of measuring remote temperature. This makes this click ideal for monitoring the temperature of a CPU, GPU, or FPGA, where the BJT model junction can be a substrate PNP or NPN. The Mikroe Remote Temp click can be configured to measure a CPU substrate transistor, a discrete 2N3904 thermal diode, or a CPU/GPU processor diode. The EMC1833 can report an ALERT signal if programmed temperature thresholds are exceeded.Features
- Microchip EMC1833 ±1°C SMBus/I2C compatible local/remote temperature sensor with an overtemperature alarm on-board modules
- A very high measurement accuracy and repeatability
- ALARM thresholds
- A dedicated ALARM interrupt pin
- Dual-zone thermal monitoring (ambient temperature and remote temperature)
- Suitable to be used for the on-chip BJT junctions
- I2C interface
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Overview
发布日期: 2019-08-15
| 更新日期: 2023-11-02