Mikroe SiBRAIN MCU Card 2 for PIC18F86J11
Mikroe SiBRAIN MCU Card 2 for PIC18F86J11 is a standardized add-on board designed to easily install and replace microcontroller units (MCUs) on development boards with a SiBRAIN socket. The Mikroe SiBRAIN MCU Card 2 standard ensures full compatibility between the development board and any supported MCU, regardless of PIN or configuration. Equipped with two 168-pin mezzanine connectors, SiBRAIN Cards can handle MCUs with high pin counts. The card's plug-and-play design aligns with the Click board™ concept, making it simple and convenient.Features
- 8th generation type
- PIC (8-bit) architecture
- 64KB MCU memory
- Microchip silicon vendor
- 80-pin count
- 3904Bytes RAM
- 3.3V supply voltage
Applications
- MCU installation on development boards
- MCU replacement for testing or upgrades
- Universal compatibility with different MCUs on the same board
- Support for high pin-count MCUs in development
- Plug-and-play setup for rapid prototyping
- Standardized add-on for scalable hardware projects
发布日期: 2024-10-30
| 更新日期: 2024-11-07