Mikroe CEC1302 clicker

Mikroe CEC1302 clicker brings click board connectivity to the 32-bit Arm® Cortex®-M4 CEC1302 microcontroller. The CEC1302 has an integrated cryptographic engine and is an ideal starter kit. Users can try out the CEC1302's features and enhance the experience with click boards. The clicker comes pre-programmed with a fast USB HID bootloader, which uploads the firmware and features needed to get started. Mikroe CEC1302 clicker includes the 32-bit CEC1302 microcontroller, USB connector, two LEDs, and pushbuttons. The microcontroller also features a reset button, mikroProg connector, and headers for interfacing with external electronics.

Features

  • Small, cost-effective yet powerful starter development kit
  • CEC1302 MCU, 128KB SRAM, 32KB boot ROM, 48MHz.
  • Two LEDs, two pushbuttons, reset button
  • Multipurpose cryptographic engine (AES, RSA, SHA)
  • USB Mini-B connector
  • Single mikroBUS™ socket for adding click boards
  • mikroProg connector and headers for interfacing with external electronics
  • Compact design with clear and descriptive silkscreen markings

Overview

Mikroe CEC1302 clicker
发布日期: 2016-05-12 | 更新日期: 2022-03-11