Mikroe Mikroe-2806降压-升压型Click™

MikroElektronika Mikroe-2806降压-升压型Click™是一款高效率降压-升压型直流-直流转换器。该转换器设有降压-升压型直流-直流转换集成电路LTC3129-1。该款降压-升压型转换器采用专有的开关控制算法,可保持输出电压与输入电压的稳定。该款降压-升压型Click采用PWM模式和突发模式两种工作模式。Mikroe-2806 Click具有低输出噪声和纹波、高调节效率以及低静态电流。该click支持宽输入电压范围,并具有2.5V至15V的可选输出电压范围。Mikroe-2806适用于采集能量用稳压器和后稳压器以及太阳能电池板后稳压器/充电器。该转换器还可用于可充电电池输出稳压器以及无线低噪声应用。

The Mikroe Mikroe-2806 Buck-Boost click offers two different modes of operation, PWM and Burst Mode, depending on the nature of the application. The PWM mode can be selected by setting the PWM pin of the mikroBUS™ socket to a logic high level and is suitable for working with higher loads connected to the converter output and when extremely low output noise is required. When the PWM mode is selected, LTC3129-1 has a fixed nominal switching frequency of 1.2MHz using an internally compensated average current mode control loop. In this mode, the ripple and the noise level of the output voltage are minimal.

For high-efficiency operation at light loads, automatic Burst Mode operation can be selected, reducing the quiescent current down to 1.3µA. Burst mode can be chosen if the PWM pin is set to a logic low level. If the connected load is light enough, the converter will remain working in Burst mode, running only when necessary to maintain voltage regulation. Otherwise, the PWM mode will be automatically engaged, providing enough current for the connected load.

The Buck-Boost click completely powers itself from the VIN external power supply terminal. Once the power is applied to the VIN terminal, the circuit also has to be enabled by setting the RUN pin routed to the RST pin of the mikroBUS™ socket to a high logic level. This will power up the converter, which will be indicated by the PWR LED indicator. It also includes additional features such as a power-good output with a Power Good LED indicator labeled as PGOOD that pulls to the ground when FB drops too far below its regulated voltage. This pin also can sink up to the absolute maximum rating of 15mA when set low.

特性

  • Features LTC3129-1 DC to DC converter IC
  • Low noise and ripple on the output voltage
  • High efficiency
  • Wide range of input voltages
  • Selectable stabilized voltage values on the output
  • Click board size M (42.9mm x 25.4mm)

应用

  • Regulators and post-regulators for harvested energy
  • Solar panel post-regulators/chargers
  • Rechargeable battery output voltage regulators
  • Wireless low noise applications

资源

视频

Board Layout

Mikroe Mikroe-2806降压-升压型Click™
发布日期: 2017-12-20 | 更新日期: 2022-07-11