The onboard VIN SEL SMD jumper offers the selection of the input voltage source: it can be set to use a two-cell NiMH battery connected to VIN terminal (2.4V), or the power supply pin from the mikroBUS™. The voltage from the mikroBUS™ can be set with the VCCIO SMD jumper to either 5V or 3.3V. Since the forward voltage on the high power LED is 3.2V, the click board comes equipped with the MCP1826, an LDO regulator by Microchip, which is used to drop the selected mikroBUS™ voltage down to around 2.4V so that the MPC1643 input voltage requirements are met.
特性
- MCP1643 Synchronous Boost LED Regulator
- 1.6A typical peak input current limit
- Up to 550mA LED load current
- Dimming control by variable duty cycle
- Overvoltage protection
- Overtemperature protection
- Selectable input voltage of 3.3V or 5V
- Click board size L (57.15mm x 25.4mm)
应用
- Portable LED lighting products
- LED flashlights and headlamps
- Rechargeable flashlights
- General LED constant current applications
资源
视频
Board Layout
发布日期: 2017-12-20
| 更新日期: 2022-07-11