Mikroe MIKROE-2815 RTD Click板

MikroElektronika MIKROE-2815 RTD Click板基于Maxim Integrated的 电阻至数字转换器。该RTD Click板优化用于铂电阻温度检测器或RTD,并采用PT100型铂探头进行温度测量。该 MIKROEMIKROE-2815 RTD click板上设有四个螺丝端子,因此该板可与不同类型的PT100探头搭配使用。该款RTD click具有15位ADC分辨率、故障检测功能及±45V过压保护功能,可快速处理测量数据 (21ms),并设有SPI接口。该 MIKROEMIKROE-2815 RTD非常适合用于在难以到达的地方和危险条件下测量各种温度。

特性

  • Equipped with 2, 3, or 4-wire PT100 RTD probe
  • Measures wide range of temperatures with the accuracy of ±0.5ºC
  • ±45V over-voltage protection
  • Fault detection
  • 21ms fast measurement data processing and the SPI interface
  • DRDY pin for interrupt triggering
  • 15bit ADC resolution
  • Click board size M (42.9mm x 25.4mm)

资源

Board Layout

Mikroe MIKROE-2815 RTD Click板
发布日期: 2017-12-11 | 更新日期: 2022-07-11