Mikroe MIKROE-2818 DHT22 2 Click板
MikroElektronika MIKROE-2818 DHT22 2 Click板用于测量环境温度和相对湿度。DHT22 2 Click板采用CM2322传感器,具有非常准确的热量和湿度测量功能。该 MIKROE-2818 DHT22 2 Click板采用1-Wire或I
2C协议与集成电路进行通信。DHT22 2 Click传感器具有超小尺寸,低功耗,数据信号传输距离达20米,测量精度高。该 MIKROE-2818 DHT22 2 Click板传感器非常适合用于需要测量温度和湿度的应用。
特性
- Ultra-small size
- Low power consumption
- Data signal transmission distance up to 20mts
- Great measuring accuracy of ±0.3ºC and ±2%RH at 25ºC
- 1-wire or I2C interface
Related Products
Enables the addition of sensors to applications and designs, based around the mikroBUS™ interface.
View All Click Boards
为mikroBUS™开发板添加新功能,且无需进行硬件配置。
发布日期: 2017-12-12
| 更新日期: 2022-07-11