Mikroe LED Flash 2 Click Board™
MikroElektronika LED Flash 2 Click Board™是一款高效率闪光灯LED驱动器,优化用于驱动一或两个高亮度相机闪光灯LED。MIC2870 IC是一款升压型闪光灯LED驱动器,可以驱动一个高亮度LED(电流高达1.5A)或两个高亮度LED(电流均高达750mA)。该款LED闪光灯2 click板具有两种工作模式,分别是手电筒模式和闪光灯模式。在手电筒模式下,该Click板会变为简单的手持式手电筒;而在闪光灯模式下,可将LED用作相机闪光灯。在闪光灯模式下, 可最大限度地增加通过单个LED通道的电流,并由连接至MIC2870 IC的FRSET输入的电阻器设定。在手电筒模式下,将10k电阻器连接至TRSET时,可将电流设置为比在闪光灯模式下低的值。LED Flash 2 Click板非常适合用于小型相机闪光灯、手机手电筒、信号灯、自行车灯以及汽车尾灯。特性
- Two high-brightness camera flash LEDs
- Two modes of operation
- Torch mode
- Flash mode
- MIC2870 synchronous boost flash LED driver
- Two XPCWHT-L1-R250 high-brightness LEDs
- Flash safety timeout
- Short circuit and open circuit detection
- Ultrafast I2C interface
应用
- Hand-held devices
- Small camera lights
- Cell phone flashlights
- Signal lights
- Bicycle lights
- Car taillights
Schematic
发布日期: 2018-01-09
| 更新日期: 2022-07-25