Mikroe RadioStation Click Board™
MikroElektronika无线电台Click Board™设计用于通过FM无线电频段播放音乐。该click板采用Si4713-B30 FM广播立体声发射器,工作频率范围为76MHz至108MHz。通过为该click板配备小型FM天线,即可扩展广播范围。RadioStation Click板将音频信号指向Si4713-B30的低噪声模拟输入端子,在此衰减并转换为数字格式。板载数字信号处理器 (DSP) 可提供音频动态范围控制和信号调制以实现最佳聆听体验。该无线电台click板设有高质量的集成FM无线电发射器。该无线电台Click板采用先进的音频处理技术,一方面可避免过度调制,另一方面可在广播过程中实现出色的音频质量。数字中频 (IF) 信号被滤出并发送到输出级混频器,从而转换为射频信号。该款无线电台Click板适用于MP3播放器、便携式媒体播放器、个人电脑、手机和无线扬声器等应用。The RadioStation Click Board uses advanced audio processing techniques to avoid over-modulation and to achieve perfect levels of audio for broadcasting. The digital Intermediate Frequency (IF) signal is filtered out and sent to output stage mixer where it is converted to a radio frequency signal. The RadioStation click board is ideal for application in MP3 players, portable media players, personal computers, cell phones, and wireless speakers.
特性
- Easy to set
- High-quality integrated FM radio transmitter
- Advanced audio processing
- Silicon Labs Si4713-B30 FM broadcast stereo transmitter
- I2C interface
- 2-wire control interface
- -20°C to +85°C ambient temperature
- 76MHz to 108MHz broadcasting frequency range
- 53dB to 58dB signal-to-noise ratio (SNR)
- 0.5% total harmonic distortion (THD)
- Broadcasts RDS/RDBS data
应用
- Cellular phones
- MP3 players
- Portable media players
- Wireless speakers
- Personal computers
Schematic
视频
发布日期: 2018-01-18
| 更新日期: 2022-07-28