Mill-Max Series 854 & 855 .050" Pitch Connectors
Mill-Max Series 854 and Series 855 .050" Pitch Connectors are available as spring-loaded and mating-target, in single row and double row, and SMT and through-hole. The Mill-Max spring-loaded connectors accommodate uneven, non-parallel conditions and are used in portable instruments such as an internal battery connection or as an external connection for charging, as well as for blind mate assemblies such as stacking printed circuit boards. The Mill-Max mating-target connectors are RoHS compliant and suitable for reflow soldering.Features
- Modular contacts for use on a .050" grid, supplied in single and double row contact strips
- Precision machined piston/base and gold-plated components assure a 100,000 life cycle durability
- Pistons have a .0275" mid-stroke and a .055" max. stroke
- Low resistance, high current contacts are rated at 2A continuous, 3A peak
- Both 854 and 855 series contact strips are designed for manual placement into ø.023±.003" plated through-holes in the circuit board prior to hand, wave, or reflow soldering
Applications
- Portable instruments
- Internal battery connections
- External connection for charging
- Blind mate assemblies such as stacking printed circuit boards
发布日期: 2010-10-28
| 更新日期: 2025-02-27