Mitsumi Small Waterproof Tactile Switches
Mitsumi Small Waterproof Tactile Switches feature ultra-small switches with IP68-rated dust and water ingress resistance. The switches have a highly reliable thin design with a good click feel via the actuator. The tactile switches offer a 15VDC voltage rating with a 500mΩ to 1Ω contact resistance range. The Mitsumi Small Waterproof Tactile Switches are ideal for electronic and outdoor applications, including smartphones, digital cameras, gaming devices, wearables, and harsh environment equipment.
Features
- Ultra-small size and mounting area
- Good click feel with actuator
- High reliability with a thin design
- Suitable for high-load support
- Long operating life
- IP68-rated dust and water resistance
Applications
- Smartphones
- Digital cameras
- Gaming devices
- Wearables
- Outdoor equipment
- Other electronic devices in consumer, medical, and commercial industries
Specifications
- Tactile SPST switch type
- 15VDC voltage rating
- 20mA resistance load rating
- 500mΩ to 1Ω contact resistance range
- 5MΩ to 10MΩ insulation resistance range
- 100VAC withstand voltage at 1 minute
Switch Types
Tactile Switch Structure
发布日期: 2024-03-18
| 更新日期: 2026-05-15