Mini-Circuits ABF Series Surface-Mount Thin-Film Filters

Mini-Circuits ABF Series Surface-Mount Thin-Film Filters offer a 50Ω impedance rating, DC to 40GHz frequency range, and 3dB maximin insertion loss. These filters provide low insertion loss and high rejection, which are accomplished via thin film on an alumina substrate, utilizing a sputtering process that guarantees an enhanced Q and repeatable performance. ABF series filters feature a small size, good power handling, and temperature stability in the -55°C to 125°C range. Mini-Circuits ABF Series Surface-Mount Thin-Film Filters are suitable for wireless communication systems, satellite communications, receivers, and 5G applications.

Features

  • Low passband insertion loss
  • High rejection
  • Good power handling
  • High repeatability
  • Small size

Applications

  • ABF-7R75G+ and ABF-7G+
    • 5G
    • Wireless communication systems
    • Satellite communications
    • Military and defense
    • Test and measurement
  • ABF-11R5G+ and ABF-15R75G+
    • Receivers
    • Satellites
  • ABF-26G+ and ABF-28G+ 
    • n258 (ABF-26G+)
    • n257 (ABF-28G+)
    • 5G telecommunications
  • ABF-8R075G+
    • Phases array SATCOM antenna
    • Aerospace and defense signal conditioning
    • Test and measurement equipment

Specifications

  • 50Ω impedance rating
  • DC to 40GHz frequency range
  • 3dB maximin insertion loss
  • -55°C to 125°C stability temperature range
  • Up to 60dB typical high rejection rating
发布日期: 2023-03-13 | 更新日期: 2025-10-29