Mini-Circuits HFCN-2502+ High Pass Filter

Mini-Circuits HFCN-2502+ High Pass Filter is a miniature Low-Temperature Co-fired Ceramic (LTCC) high pass filter with a passband frequency range of 25GHz to 57GHz. This LTCC fabrication process assures minimal RF performance variation while delivering a product that is well-suited for environmental extremes of high humidity and temperature. The HFCN-2502+ filter offers 1W RF power input and provides a 1.8dB typical low insertion loss over a wide band due to the rugged monolithic construction. This filter is housed in a tiny 1206 ceramic form factor and is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. Typical applications include test and measurement equipment, SATCOM, and 5G mmWave radio systems.

Features

  • 25GHz to 57GHz ultrawide passband
  • 1.8dB (typical) low insertion loss
  • 1.3dB (typical) return loss
  • 17dB (typical) stop band rejection
  • 1W power handling
  • Cost-effective
  • Rugged monolithic construction
  • Small size and surface mountable
  • -55°C to 125°C operating temperature range

Applications

  • Test and measurement equipment
  • SATCOM
  • 5G mmWave radio systems
Performance Graph - Mini-Circuits HFCN-2502+ High Pass Filter
发布日期: 2023-04-06 | 更新日期: 2024-04-01