Mini-Circuits WR10-10R+ W-Band Waveguide/Coaxial Adapter
Mini-Circuits WR10-10R+ W-Band Waveguide / Coaxial Adapter operates from 75GHz to 110GHz in the full W-band frequency band and features a low 0.7dB insertion loss and excellent voltage standing wave ratio (VSWR) of 1.2:1. The adapter offers a WR10 waveguide interface along with a precision standard UG387/U anti-cocking flange to a 1mm female coaxial connector. The compact, right-angle design uses aluminum alloy construction and a gold-plated finish to ensure repeatable RF performance. This waveguide-to-coaxial adapter comes with mounting screws for installation. Mini-Circuits WR10-10R+ W-Band Waveguide / Coaxial Adapter operates in a +10°C to +40°C case temperature range and is ideal for SATCOM systems, R&D, W-band communication, and over-the-air (OTA) mmWave test laboratories.Features
- Full W-band frequency band, 75GHz to 110GHz
- Low 0.7dB insertion loss (typical)
- Excellent VSWR of 1.2:1 (typical)
- Compact, right-angle design
- Precision UG387/U anti-cocking waveguide flange
- 1mm female connector
- Waveguide-to-coaxial adapter
- Aluminum alloy construction and gold-plated finish ensure repeatable RF performance
- Mounting screws included
- +10°C to +40°C operating case temperature range
Applications
- R&D
- OTA mmWave test laboratories
- W-band communication
- SATCOM systems
Typical Performance Graphs
发布日期: 2025-01-31
| 更新日期: 2025-02-04